Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-7113SRD-C 5mm 1.85V Red LED 200mcd

Order Code:  

55-0132

 
Brand: Kingbright MPN: L-7113SRD-C PCB Symbol, Footprint or 3D Model

Discontinued


This T1 3/4 (5mm) 1.85V 200mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 150mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Questions


*Question functionality currently disabled


Tuesday, September 1, 2015 Question by: Rapid Customer | Product code: 55-0132
Q. Hi can Any of these led's work with 1.5v AC Or are there any that would
A. Hi Mike, thank you for your question. This range is DC only we list one that requires 2.1V AC or DC on 56-2311.


Monday, July 20, 2015 Question by: Rapid Customer | Product code: 55-0132
Q. Are they environmentally friendly?
A. Hi James, thank you for your question. All Kingbright LEDs are both RoHS and REACH compliant (to date) and as such are as environmentally friendly as possible for this type of component.

Reviews


Be the first to submit a review

Trustpilot