Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-7113MBTL 5mm 3.8V Blue LED 100mcd

Standard range
Order Code:  

55-1482

 
Brand: Kingbright MPN: L-7113MBTL
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.577
50+ £0.385
100+ £0.327
500+ £0.298

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
79 in stock, despatched same dayAdditional 500 due on 20/12/2024

This T1 3/4 (5mm) 3.8V 100mcd blue LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 466nm
Forward Current 30mA
Lens Type Blue transparent
Luminous Intensity 200mcd
Reverse Voltage 5V
Viewing Angle 16°
Forward Voltage Typical 3.8V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot