Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec SB330 Schottky Barrier Rectifier Diode 30V 3A DO-201

Standard range
Order Code:  

64-9025

 
Brand: Diotec MPN: SB330
  • Quickly find another product in this range by Peak Reverse Voltage:

    30V 50V
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
20+ £0.160
100+ £0.122
250+ £0.119

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
425 available to back orderBack-order availability date - 03/12/2024

A 30V 3A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 87A
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot