Sempercare G823781735 Edition Latex Powder Free Gloves-White-Medium-Box Of 100

Order Code:

87-0949

Brand: Sempercare MPN: G823781735 EAN-13: 9001570506979

Discontinued


Powder-free latex gloves providing higher protection than vinyl, and maintaining integrity under prolonged use. Ideal for protecting the hands against degreasing and cleansing solvents, ferric chloride etchant, caustic soda based products and most other chemicals associated with the electronics industry.


  • Powder-free
  • Non-sterile
  • Beaded cuff
  • High tensile strength
  • May be used for either left or right hand
  • Recommended for use with blood, blood stained fluids and harsh chemicals
  • Size: Medium
  • Supplied in dispenser boxes of 100

These gloves will not provide 100% protection under all working conditions and the user should establish suitability prior to use.
Disposable Yes
Size M
Material Latex
Colour White
Type Powder-free latex gloves
Powdered No
Quantity 100
Food Safe Yes
Anti-Static No
Standards EN455, EN420, EN374
AQL 1.5

Reviews


Be the first to submit a review

Trustpilot