Seno F15 Numbers & Letters 1.5mm Black Sheet 90 x 250mm

Order Code:

50-5461

Brand: Seno MPN: F15 EAN-13: 4016138080001

Discontinued


Seno transfer symbols are etch-resistant to 60°C and are suitable for direct rubbing down onto PCB base material. They are completely impervious to light, age-resistant and etch-proof.


  • Numbers and letters
  • 1.5mm height
  • Produces neat, professional looking boards
  • Ideal for prototypes
  • Sheet size 90 x 250mm
  • Colour: Black
Type Layout text symbols
Light Source N/A
Size 250 x 90mm

Reviews


Be the first to submit a review

Trustpilot