Duck Tape® Colours is a range of brightly coloured and patterned tapes, which are excellent for crafting and imaginative projects. The tapes have the same quality as Original Duck Tape®, providing high-performance strength and adhesion. The tapes are waterproof too, although not suitable for total immersion in water.
The tapes can be cut with scissors or torn by hand.
Available in many colours and designs.
This Duck Tape® Colours & Patterns comes in the following:
Colour/Pattern: Galaxy
Width: 48mm
Length: 9.1m
Type | Tape |
---|
To use this facility please Sign In.
Sign In