Site: Industry
Currency: GBP    
Siegen S01047 Air Drill Ø10mm 1800rpm Reversible

Siegen S01047 Air Drill Ø10mm 1800rpm Reversible

Siegen Tools
Order Code:

89-0543

Brand: Siegen Tools MPN: S01047 EAN-13: 5054511383850
  • Country of Origin: China

Discontinued


Powder coated aluminium housing for added corrosion resistance, with planetary gear drive assembly. Fitted with Ø10mm drill chuck and supplied with chuck key. Suitable for the DIY enthusiast and light garage use.


  • Powder coated aluminium housing for added corrosion resistance, with planetary gear drive assembly.
  • Features reversible action making this tool suitable for driving fixings.
  • Fitted with Ø10mm drill chuck and supplied with chuck key.
  • Suitable for the DIY enthusiast and light garage use.
  • Air Supply: 90psi - 4cfm.
  • Model No. S01047
Chuck Diameter 10mm
Lifetime Warranty No
Shape Pistol
Speed 1800rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C