Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.93 | £3.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 75mm to 180mm and in size from 1.5mm to 10mm. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
Model No | S01091 |
Contents: | 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm |
Length: | 75-180mm |
Nett Weight: | 0.31Kg |
Type | Long metric |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Pieces | 9 |
Size | Various |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In