Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from drop-forged, heat treated steel with a fully polished finish. Ideal for use in areas with limited access. Non-slip foam cushion grip handles.
Model No | S0926 |
Length: | 400mm |
Maximum Jaw Capacity: | 70mm |
Nett Weight: | 0.52Kg |
Type: | Needle Nose 45° Angle |
Type | Needle-Nose Pliers |
---|---|
Cutting Capacity Hard Wire | N/A |
Cutting Capacity Medium-hard Wire | N/A |
Cutting Capacity Piano Wire | N/A |
Lifetime Warranty | Yes |
Material | Steel |
Material Cutting Capability | N/A |
Overall Length | 400mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In