Signal Construct MSOE083172 12V 0.25W 2-Chip LED Festoon Bulb Ultra Green 8x31mm

Order Code:

50-2989

Brand: Signal Construct MPN: MSOE083172

Discontinued


A 12V 0.25W festoon lamp that is ø8 x 31mm and has a bright ultra green LED and integrated bridge rectification that makes AC/DC operation possible. The lamp has low current consumption and a long lifetime, making it suitable for use as a replacement lamp for standard incandescent types.


  • 2-chip version
  • Light emitting side with Fresnel lens for better light dispersion
  • Metal terminals mounted at each end
  • Life time 50,000 hours
Base S7
Colour Ultra green
Dimensions (Ø x L) 8 x 31mm
Operating Voltage 12V

Reviews


Be the first to submit a review

Trustpilot