Christmas Opening Hours and Delivery Dates here

Siretta ECHO Series Embedded Antennas

Siretta Brand: Siretta

The Siretta Echo range of antennas are embedded, PCB mount or cable mount antennas, designed around a vast variety of wireless technologies. In fact, the Echo range of antennas is Siretta's most diverse range. The tiny and high performance Echo antennas are tuned to Global GPRS, 3G, 4G/LTE, GPS, WiFi, Bluetooth, Zigbee and ISM.

Description Image Product Buy Pricing (Ex VAT) Connector LTE/4G 2.4GHz Antenna Construction Bluetooth Cable Type Combined GPRS/2G GPS ISM Mounting UMTS/3G WiFi
Siretta ECHO1A/0.1M/IPEX/S/S/11 3G/GSM Embedded Antenna
Siretta ECHO1A/0.1M/IPEX/S/S/11 3G/GSM Embedded Antenna
Standard range
Order code: 43-1185
MPN: ECHO1A/0.1M/IPEX/S/S/11

15 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £2.10
Price per unit Ex VAT
IPEX No No PCB No Coaxial 1.13mm No Yes No Yes Embedded / PCB Yes No
Siretta ECHO14/0.1M/UFL/S/S/15 GSM/GPRS/3G/4G Pcb Antenna with 100mm Cable
Siretta ECHO14/0.1M/UFL/S/S/15 GSM/GPRS/3G/4G Pcb Antenna with 100mm Cable
Extended range
Order code: 43-1560
MPN: ECHO14/0.1M/UFL/S/S/15

Order in multiples of 100


Available to back orderBack-order availability date - 27/03/2026
100+ £6.17
Price per unit Ex VAT
UFL Yes No PCB No Coaxial 1.13mm No Yes No Yes Embedded / PCB Yes No
Siretta typeECHO modelConnectorCable lengthOrder code
ECHO1A/0.1M/IPEX/S/S/111AIPEX0.1m43-1185
ECHO2/0.1M/UFL/S/S/12UFL0.1m43-1186
ECHO5/0.1M/UFL/S/S/155UFL0.1m43-1565
ECHO11/0.1M/IPEX/S/S/1211IPEX0.1m43-1179
ECHO14/0.1M/UFL/S/S/1514UFL0.1m43-1560
ECHO16/40MM/UFL/S/S/1716UFL40mm43-1182
ECHO18/0.1M/UFL/S/S/1518UFL0.1m43-1184
ECHO26/0.1M/IPEX/S/S/2626IPEX0.1m43-1563
ECHO27/0.1M/IPEX/S/S/2627IPEX0.1m43-1564
ECHO28/0.5M/IPEX/S/S/3028IPEX0.5m43-1187
ECHO34/0.1M/UFL/S/S/1728IPEX0.1m43-3583


Trustpilot