Sol Expert SM2380 Solar Cell 2V 380mA Threaded Terminals 60 x 115mm

Order Code:

49-3486

Brand: Sol Expert MPN: SM2380 EAN-13: 4037373941155
  • Country of Origin:

Discontinued


This solar cell 2V 380mA 60 x 115mm from Sol Expert is suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle, with no soldering is required.


  • Screw connector
  • Crystalline solid
  • Nominal current: 380mA
  • Nominal voltage: 2V
  • Length: 115mm
  • Width: 60mm
  • Manufacturer's part SM2380
Type Solar cell
Output Current 380mA
Output Voltage 2V

Reviews


Be the first to submit a review

Trustpilot