Soldering Station With WLIR30 Precision Iron, UK

Weller Brand: Weller
Solder skillfully with Weller's 5 - 30 Variable Wattage Precision Soldering Iron Station. With its ergonomic molded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all your soldering needs.
Description Image Product Buy Qty Pricing (Ex VAT) Iron Model(s) Power Output Temperature Max Type Analogue / Digital Iron Voltage No. of outputs Temperature Min
Weller WLSK3023G Soldering Station With WLIR30 Precision Iron, UK
Weller WLSK3023G Soldering Station With WLIR30 Precision Iron, UK
Standard range
Order code: 85-6655
MPN: WLSK3023G

3 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £69.70
WLIR30 30W 400°C Soldering Station N/A 230V N/A N/A°C
Weller WLSK8023G Soldering Station With WLIRP80 Power Iron, UK
Weller WLSK8023G Soldering Station With WLIRP80 Power Iron, UK
Standard range
Order code: 85-6657
MPN: WLSK8023G

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £92.25
WLIRP80 80W 485°C Soldering Station N/A 230V N/A N/A°C


Trustpilot