Weller WLSK3023G Soldering Station With WLIR30 Precision Iron, UK has 5 - 30 variable wattage and an ergonomic molded pencil grip handle. With on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all your soldering needs.
- 360 degree illumination provides focused, bright light ensuring high-quality solder joints
- Variable wattage dial enables you to take on a wider range of applications
- Saves space on your workbench
- On-board secure safety rest holds iron when not in use, reducing the risk of injury or damage to your workspace
- Ergonomic molded pencil grip provides you with comfort, precision and control
Type | Soldering Station |
Analogue / Digital | N/A |
Iron Model(s) | WLIR30 |
Iron Voltage | 230V |
No. of outputs | N/A |
Power Output | 30W |
Temperature Max | 400°C |
Temperature Min | N/A°C |
---|
To use this facility please Sign In.
Sign In