Weller WLSK8023G Soldering Station With WLIRP80 Power Iron, UK With its ergonomic molded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all your soldering needs.
- On-board Tip Cleaner
- Integrated Safety Rest
- Compact Design
- Adjustable Wattage
- ON-Light
- Easy Tip Access
- Secure and Firm Grip
- Quick Tip Change
Type | Soldering Station |
Analogue / Digital | N/A |
Iron Model(s) | WLIRP80 |
Iron Voltage | 230V |
No. of outputs | N/A |
Power Output | 80W |
Temperature Max | 485°C |
Temperature Min | N/A°C |
---|
To use this facility please Sign In.
Sign In