Sony CXD5602PWBEXT1E Spresense Extension Board

Extended range
Order Code:

75-1016

Brand: Sony MPN: CXD5602PWBEXT1E EAN-13: 4548736089242
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Spresense extension board provides pin-compatibility with selected Arduino shields along with an SD card slot, a headphone jack and multiple microphone pins.
  • Audio input / output: 4-ch analog microphone input or 8-ch digital microphone input, headphone output
  • Digital input / output: 3.3V or 5V digital I/O
  • Analog input: 6-ch (5.0V range)
  • External memory interface: microSD card slot
  • Size: 68.6 mm x 53.3mm
  • Model name: CXD5602PWBEXT1

Any questions?
Click here for SONY Spresense FAQs

Github links:
Spresense Arduino Library source
git clone
Spresense SDK source git clone --recursive


Type Spresense

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot