Christmas Opening Hours and Delivery Dates here

Spelsberg 22764001 Cable Gland M40 orange shockproof with locknut

Order Code:

07-1607

Brand: Spelsberg MPN: 22764001 EAN-13: 4013902815890
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Spelsberg manufactures the 22764001 cable gland, designed for shockproof performance and featuring bend and strain relief. The orange plastic cable gland includes an M40 locknut and is suitable for ensuring secure cable connections. It is typically used in electrical installations where protection from physical impacts and cable tension is necessary.
Colour Orange
Material Plastic
Type Cable gland
Clamp Ø 16mm
External thread M40
Halogen free Yes
Max. temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M40-MGM/or
Spanner size 46mm
Terminal Ø (max.) 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot