Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST VNP20N07 20A Power MOSFET TO220

Extended range
Order Code:  

47-0394

 
Brand: ST MPN: VNP20N07 PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

An N-Channel type OMNIFET fully auto protected power MOSFET that is intended as a replacement for Standard power MOSFETs in DC to 50kHz applications.
  • 20A drain current
  • TO-220 case
  • 70V drain-source breakdown voltage
  • 0.70R drain-source on-resistance
  • Linear current limitation
  • Thermal shut down
  • Short circuit protection
  • Integrated clamp
  • Diagnostic feedback through input pin
  • Compatible with Standard power MOSFET
Channel Type N-Channel
Drain Current 20A
Drain-Source Breakdown Voltage 70V
Drain-Source On-Resistance 70mΩ
Gate Source Voltage 18V
Package/Case TO-220
Power Dissipation 83W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot