ST STM32F0308-DISCO Discovery Board STM32F0 with Onboard STM32F030R8T6

Order Code:

75-0769

Brand: ST MPN: STM32F0308-DISCO

Discontinued


The STM32F0308 Discovery kit helps you discover the STM32 F030 Value Line Cortex-M0 features, and enables you to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

The discovery board is based around the STM32F030R8T6 MCU, an STM32F0 series 32-bit ARM Cortex microcontroller with 64KB of Flash memory and 8KB of RAM. There is an onboard ST-LINK/V2 embedded debug tool, status indication LEDs and a prototyping board for convenient connection to additional components and modules.


  • Perfect for prototyping
  • Extension connectors for I/O
  • Power supply via USB or external 3 or 5V supply
  • On-board ST-LINK/V2-1
  • Comprehensive free software
Type STM32 Discovery board
MCU Device STM32F030R8T6
MCU Family STM32F030

Reviews


Be the first to submit a review

Trustpilot