ST TIP142 Darlington NPN 100V 10A TO247

Standard range
Order Code:

81-0190

Brand: ST MPN: TIP142
Qty Unit Price (Ex VAT)
5+ £1.66
25+ £1.56
100+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
36 in stock, despatched same dayAdditional quantity lead time 11 months

A monolithic Darlington power transistor with an integrated anti-parallel collector-emitter diode. Typical applications includes linear and switching industrial equipment.


  • NPN Polarity
  • 100V Collector Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 10A Collector current
  • 125W Power
  • 500 DC Current gain
  • 1mA Collector cut-off current
  • 3V Collector-Emitter saturation voltage
  • TO-247 Case

Please refer to the Product Change Notice (PCN) for this device.
Type NPN
Collector Current (Ic) 10A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 500
Emitter-Base Voltage (Veb) 5V
Package/Case TO-247
Power Dissipation (Pd) 125W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot