Site: Industry
Currency: GBP    
TIP147 Darlington PNP 100V 10A TO247 ST

TIP147 Darlington PNP 100V 10A TO247 ST

ST
Standard range
Order Code:

81-0193

Brand: ST MPN: TIP147
Qty Was Unit Price (Ex VAT)
1+ £1.50   £0.800
25+ £1.02   £0.796
100+ £0.858   £0.791
Price per unit Ex VAT
181 in stock, despatched same dayAdditional quantity lead time 7 months

The TIP147 is a complementary power PNP Darlington transistor with a monolithic configuration and an integrated antoparallel collector-emitter diode. Features exceptional high gain performance coupled with very low saturation voltage. Ideal for linear and switching industrial equipment.
  • PNP Polarity
  • 100V Collector-Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 10A Collector current
  • 125W Power
  • 1000 DC Current gain
  • 2mA Collector cut-off current
  • 3V Collector-Emitter saturation voltage
  • TO-247 Case
Type PNP
Collector Current (Ic) 10A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 500
Emitter-Base Voltage (Veb) 5V
Package/Case TO-247
Power Dissipation (Pd) 125W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C