Christmas Opening Hours and Delivery Dates here

Stäubli 320076P0001 UR PV-ADBP4-S2/25 blk Stäubli Content: 1 pc(s)

Order Code:

00-0362

Brand: Staubli MPN: 32.0076P0001-UR EAN-13: 2050008803378
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.73
10+ £2.66
100+ £2.54
1000+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
275 available to back orderBack-order availability date - 14/01/2026

The Stäubli PV-ADBP4-S2/2,5 Black Photovoltaic Connector is a high-quality component designed for efficient and reliable photovoltaic connections. This connector features a robust construction and an IP68 rating, ensuring excellent electrical conductivity and resistance to environmental factors. Suitable for various PV systems, offering long-term durability and ease of installation, making it an ideal choice for both residential and commercial solar energy applications.
Type PV connector
Colour Black
Height 18.8mm
IP Rating IP68
Length 49.6mm
Misc Attribute PV-ADBP4-S2/2,5
Width 18.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot