Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Stahlwille 18120001 Ratchet Bit Holder has an ergonomically designed, non-slip 2 component handle for optimum force transmission. The handle features a storage compartment which can hold up to 6 bits. The bit holder has a knurled spin section for faster screwdriving and has a heavy-duty ratchet mechanism with 48 teeth (7.5° working angle).
The bit holder is suitable for 1/4in hex bits and allows easy bit change, thanks to its internal magnetic hex drive. The direction (clockwise or anticlockwise) can easily be changed by twisting the locking ring.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Bit Holder |
Tip Size | Various |
VDE/1000V Approved | No |