Christmas Opening Hours and Delivery Dates here

Stahlwille 40102121 14 21 Combination Spanner 21 mm

Order Code:

65-5310

Brand: Stahlwille MPN: 40102121 EAN-13: 4018754019298
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Length 280mm
Material Chrome steel alloy
Material properties chrome plated
Spanner size 21mm
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot