Christmas Opening Hours and Delivery Dates here
Stahlwille 730/12 50184012 Torque Wrench For Bit sets 25 - 130 Nm

Image Representative of Range

Stahlwille 730/12 50184012 Torque Wrench For Bit sets 25 - 130 Nm

Order Code:

65-5377

Brand: Stahlwille MPN: 50184012 EAN-13: 4018754268863
Qty Unit Price (Ex VAT)
1+ £228.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.
Type Torque Wrench
Length 410mm
Torque Range 130Nm
Torque (min.) 25Nm
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot