Stanley 0-11-921 1992B Heavy Duty Utility Knife Blades - Pack of 5

Standard range
Order Code:

97-2547

Brand: Stanley MPN: 0-11-921 EAN-13: 5000366119212
Qty Was Unit Price (Ex VAT)
1+ £1.52   £1.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 01/02/2025

The Stanley 1992B blades are heavy-duty, general-purpose blades, which fit all standard Stanley knives. The trapezoid shaped blades are highly resistant and reversible.

These blades are ideal for carpet, vinyl and any other material requiring a stiffer and stronger blade.

Specifications:

Blade length: 62mm.
Blade thickness: 0.65mm.
Blade height: 19mm.

Pack of 5


Type Utility blades
Blade Length 62mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot