Stanley 0-33-301 Powerlock Stainless Steel Tape 8m (Width 26mm)

Order Code:

84-6919

Brand: Stanley MPN: 0-33-301 EAN-13: 3253560333010
  • Country of Origin:

Discontinued


The Stanley Powerlock tape has a stainless steel blade and spring for toughness, durabililty and resistance to rust and corrosion. This allows for work in wet and humid environments. The case is chrome plated, which also has anti-rust properties, making the tape ideal for outdoor and marine use. The blade has a nylon coating for a long life.
  • The tape features a secure blade lock to hold the blade in position for hands-free use, making marking easy. The Tru-zero end hook enables accurate internal and external measurements, and the long standout allows greater reach and versatility.
  • Specifications
  • Blade length: 8m.
  • Blade width: 25mm.
  • Standout: 1.8m.
    Type Tape measure
    Body Chrome plated
    Length 8m

  • Reviews


    Be the first to submit a review

    Trustpilot