Stanley 0-65-013 Cushion Grip Screwdriver Set Par/Flared /Phillips Set of 4

Order Code:

84-7145

Brand: Stanley MPN: 0-65-013 EAN-13: 3253560650131
  • Country of Origin: China

Discontinued


Stanl,ey Cushion Grip screwdrivers with a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator. The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws with a screw tip identification shown on the handle.

  • 4 Piece set
  • Parallel: 6.5mm x 150mm
  • Flared: 5.5mm x 100mm
  • Phillips: PH.1 x 100mm PH.2 x 150mm


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No

  • Reviews


    Be the first to submit a review

    Trustpilot