Stanley 0-65-441 FatMax Screwdriver Set Insulated Phillips & Parallel Set Of 6

Standard range
Order Code:

84-7253

Brand: Stanley MPN: 0-65-441 EAN-13: 3253560654412
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 09/02/2025

Each FatMax VDE tip insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to the bar giving a virtually unbreakable bond. The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • 6 Piece Set
  • 3 x Parallel: 2.5mm x 50mm, 3.5mm x 75mm, 5.5mm x 150mm.
  • 2 x Phillips: PH1 x 100mm, PH2 x 100mm.
  • 1 x Voltage tester.


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot