Stanley 0-65-479 FatMax Screwdriver Flared Tip 3.0mm x 75mm

Standard range
Order Code:

84-7257

Brand: Stanley MPN: 0-65-479 EAN-13: 3253560654795
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/02/2025

The Stanley FatMax Screwdriver sets have a chrome vanadium steel bar allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Flared
  • Tip Size 3.0mm
  • Blade Length 75mm (3 in)


    Blade Length 75mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 75mm
    Tip Type Slotted
    Tip Size 3mm
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot