Stanley 0-66-358 Multibit Stubby Screwdriver With Bits

Standard range
Order Code:

84-7273

Brand: Stanley MPN: 0-66-358 EAN-13: 3253560663582
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This Stanley 066358 would be an ideal essential tool for every toolkit with its compact and bright design will easily be seen in tool boxes, tool bags etc.

  • The Stanley 066358 multibit ratchet stubby screwdriver comes with 6 x 1/4-Inch hexagonal bits, which are stored in the screwdrivers removable end cap for quick and easy bit changes on different screw types.
  • Stanley 066358 is an easy to use ratchet mechanism with screw and unscrew direction twist action handle. The bi-material handle is comfortable to use and provides added torque and easy access to bit storage, while the magnetic bit holder ensures that bits are held securely in when in use.
  • Ideal for all tight or restricted screw driving application around the home, office or work site.
  • Bits included:-
  • 1 x Pozidriv PZ1
  • 1 x Pozidriv PZ2
  • 1 x Phillips PH1
  • 1 x Phillips PH2
  • 2 x Slotted 4.5 and 6mm.


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot