Stanley 0-84-056 Dynagrip Combination Pliers 200mm

Order Code:

84-7407

Brand: Stanley MPN: 0-84-056 EAN-13: 3253560840563
  • Country of Origin:

Discontinued


Heat treated carbon steel forged pliers, with ground heat treated cutting edges that will give longer life, durability and accuracy when cutting. The bi-material handles and polished heads produce better comfort and grip, even with oily hands.
  • Type: Combination Plier.
  • Length: 200mm (8 in)
    Cutting Capacity Hard Wire N/A
    Cutting Capacity Medium-hard Wire N/A
    Cutting Capacity Piano Wire N/A
    Material Carbon steel
    Material Cutting Capability N/A
    Overall Length 200mm

  • Reviews


    Be the first to submit a review

    Trustpilot