Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-84-625 Dynagrip Long Nose Half Round Pliers 200mm (8in)

Order Code:  

84-7439

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-84-625 Copy to clipboard EAN-13: 3253560846251
  • Country of Origin:
 Report an error

Discontinued

Heat treated carbon steel forged pliers, with ground heat treated cutting edges that will give longer life, durability and accuracy when cutting. The bi-material handles and polished heads produce a better grip for comfort and a precision appearance.
  • Type: Long Nose Plier
  • length: 200mm (8 in)
    Jaw Capacity N/A
    Overall Length 200mm
    Plier Style Long nose

  • Reviews


    Be the first to submit a review

    Trustpilot