Stanley 1-30-656 Pocket Tape 8m / 26ft (Width 25mm) Loose

Standard range
Order Code:

84-7767

Brand: Stanley MPN: 1-30-656 EAN-13: 3253561306563
Qty Was Unit Price (Ex VAT)
1+ £9.27   £9.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

The STA130656N Pocket Tape has a corrosion resistant long life nylon coated blade with bi-material case for improved grip and positive blade lock for accurate measurements.

  • With belt clip. and 3-rivet tru-zero hook, reduces risk of breakage.
  • Class II accuracy.
  • Length: 8m (26 ft).
  • Blade width: 25mm.
  • Loose


    Type Tape
    Body Bi-material
    Length 8m
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot