Stanley 1-43-548 FatMax Spirit Level 3 Vial 120cm

Order Code:

84-7815

Brand: Stanley MPN: 1-43-548 EAN-13: 3253561435485
  • Country of Origin: Thailand

Discontinued


These Stanley FatMax™ heavy-duty box levels are machine milled on two sides to ensure accuracy, and have improved vial views for ease of use. The large centre vial is bridged to allow a continuous line to be marked on the work piece. The dual bi-material grips are ideal for carrying and vertical levelling, and the levels have shock absorbing end caps for longer life.

  • FaxMax levels have an accuracy of ±0.5mm/m on one face and ± 0.7mm/m on the other, which is covered under a 5 year accuracy guarantee.
  • The levels in this range are 6mm taller than most competitors, 6-9mm wider than other levels and are heaviest in their class, providing ultimate strength and durability.
  • The Stanley STA 1-43-548 FatMax Level is 1200mm (48 Inches) in length



  • Reviews


    Be the first to submit a review

    Trustpilot