Stanley 1-79-218 Line Toolbox 24"

Standard range
Order Code:

84-8077

Brand: Stanley MPN: 1-79-218 EAN-13: 3253561792182
  • Quickly find another product in this range by Width:

    160mm 236mm 260mm
Qty Unit Price (Ex VAT)
1+ £34.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The Stanley One Touch Toolbox has a robust, durable design. The latches are designed for one hand operation, allowing easy opening. The box has a large storage volume, and the removable tray allows extra space for larger tools to be stored underneath. In addition, the tool box has organisers on the top of the lid for small parts.

The extra wide, soft grip handle ensures comfort, and the padlock holes on the lid allow the box to be locked for added security.


  • Size: 59.5cm (L) x 28cm (H) x 26cm (W)
  • Type Box
    Handle No
    Step No
    Tray No
    Width 260mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot