Stanley 1-92-067 Tool Box 24"

Standard range
Order Code:

84-8099

Brand: Stanley MPN: 1-92-067 EAN-13: 3253561920677
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This series 2 Stanley tool box is made from a tough durable plastic and will store a great range of tools for easy transportation around the home or work site.

  • There is a tote tray inside and two twin handy storage compartments on the lid for smaller tools or fixings. This Stanley tool box gives good accessibility to your tools.
  • Equipped with a strong soft-grip handle that makes it comfortable to carry, and two metal catches. The tool box can be locked with a small padlock for extra safety and to reduce the risk of theft.
  • Ideal for transporting and storing multiple tools.
  • 1 removable tote tray for storing small tools.
  • Metal latches.
  • 2 organiser for screwdriver bits etc.
  • Easy soft grip handle.
  • The Stanley STA1-92-067 tool box has the following dimensions
  • 60.0 x 27.9 x 28.9cm.


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 600mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot