Stanley 1-94-850 FatMax Mobile Chest

Standard range
Order Code:

84-8167

Brand: Stanley MPN: 1-94-850 EAN-13: 3253561948503
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025

The Stanley 194850 is the new FatMax professional mobile job chest and has an impressive storage capacity of 113L/30 gallons enabling a good range of hand and power tools to be stored with ease.

  • There is a lock mechanism in the lid with a weather proof cap to protect the lock. The lid will also hold a saw or spirit level and these are locked in place with a clamp to hold secure.
  • Tools can also be stored vertically within the Stanley 194850 chest for quick and easy access.
  • An all round water seal keeps valuable contents safe, and heavy-duty wheels give mobility on rough surfaces.
  • There is a portable tray that is ideal for hand tools and small parts and sits neatly on the rim of the tool chest, and the lid has an integrated lock and keys to keep tools protected at all times.
  • The Chest also has an integrated V-groove for any on-site sawing needs and the telescopic handle slides in for compactness when not in use. A back end handle enables convenient lifting into a vehicle for 2 people.
  • Dimensions: 910 x 516 x 431mm.


    Type Chest
    Handle Yes
    Step No
    Tray Yes
    Width 910mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot