Stanley 1-95-622 FatMax Metal / Plastic Rolling Workshop

Standard range
Order Code:

84-8201

Brand: Stanley MPN: 1-95-622 EAN-13: 3253561956225
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 08/01/2025

The Stanley 195622 mobile workshop is the complete mobile solution for large and small tools and accessories. It offers a large storage base which is ideal for power tools and club hammers etc. and comes with a slidable draw system for easy access to all tools on all levels of this mobile tool chest.

  • This Stanley STA195622 mobile workshop is fitted with heavy-duty road tested wheels for durability and stability, while the extendable handle offers the user easy manoeuvrability. Stanley have fitted metal latches to the mobile workshop which are designed to provide a long working life.
  • This mobile tool chest has the additional feature of a top section tool box with a plastic lift out tray for smaller tools. This fits neatly into the fold out lid.
  • A good all-round storage system for home owners and tradesmen that will hold a comprehensive range of hand and power tools.
  • Weight 4 kg.
  • Width 570mm Height 900mm Depth 400mm


    Type Chest
    Handle Yes
    Step No
    Tray Yes
    Width 570mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot