Stanley 5-62-573 FatMax Screwdriver Set Insulated Par/Flared /Pozi Set Of 10

Order Code:

84-8705

Brand: Stanley MPN: 5-62-573 EAN-13: 3253565625738
  • Country of Origin: France

Discontinued


Each FatMax VDE insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to the bar giving a virtually unbreakable bond. The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • 10 Piece Set
  • 3 x Parallel: 2.5mm x 50mm, 3.5mm x 75mm, 5.5 mm x 150mm.
  • 3 x Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm.
  • 3 x Pozidriv: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm.
  • 1 x Voltage Tester.


    Drive Type(s) Pozidriv, slotted
    Pieces 10
    Type Screwdriver Set

  • Reviews


    Be the first to submit a review

    Trustpilot