Christmas Opening Hours and Delivery Dates here

Stanley STHT0-74958 Screwdriver Set in Rack, 44 Piece SL/PH/PZ/TX

Order Code:

97-6570

Brand: Stanley MPN: STHT0-74958 EAN-13: 3253560749583
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

44 Piece Stanley Screwdriver Set, contains a selection of useful screwdrivers for everyday use. Fitted with comfortable handles and supplied in a handy storage rack that can stand on a work surface or be screwed into a wall.

Contains the following:

6 x Slotted Screwdrivers: 3 x 50mm, 3 x 75mm, 5 x 75mm, 5 x 100mm, 6 x 100mm & 6 x 150mm

6 x Phillips Screwdrivers: PH00 x 75mm, PH0 x 75mm, PH1 x 75mm, PH1 x 100mm, PH2 x 100mm & PH2 x 150mm

3 x Pozidriv Screwdrivers: PZ0 x 75mm, PZ1x 100mm & PZ2 x 100mm

2 x TORX Screwdrivers: TX15 x 100mm & TX20 x 100mm

1 x Multi-Bit Screwdriver

4 x 25mm TORX Bits: TX20, TX25, TX30 & TX40

6 x 25mm Hex Bits: 2, 2.5, 3, 4, 5 & 6

16 x Hexagon Keys: Metric 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm; Imperial 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 7/32 & 1/4in


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot