Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stanley Tool Basic Toolbox has an innovative design with an organiser lid for small parts storage. It is fitted with geometric lock latches that enable smooth closing and opening. The latches are made from metal and have an ergonomic design. The toolbox can be secured with a padlock (not supplied) for increased security.
STST1-75515: 320 x 188 x 132mm.
STST1-75518: 406 x 205 x 195mm.
STST1-75521: 482 x 254 x 250mm.
Stanley Tools Basic Toolbox With Organiser Top has the following specification:
Dimensions: 406 x 205 x 195mm.
Type | Box |
---|
To use this facility please Sign In.
Sign In