Starrett BT63-5 BT63-5 Bi-Metal Recipro Blade Wood Tapered 152mm 3 TPI Pk5

Standard range
Order Code:

98-4131

Brand: Starrett MPN: BT63-5 EAN-13: 7891265153388
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT63-5
Application: 3X POWER - Wood
Application Material Thickness: 25-75mm (1-3in)
Dimensions: 152 x 19 x 1.30mm (6 x 3/4 x 0.050in)
TPI: 3
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot