StarTech.com USBAUB15CMBK Short Micro-USB Cable - M/M - 15cm (6in)

Standard range
Order Code:

19-8997

Brand: StarTech.com MPN: USBAUB15CMBK EAN-13: 0065030859424
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 20/01/2025

The USBAUB15CMBK Micro USB Cable from StarTech.com is perfect for close-range connections and provides a reliable solution for charging and syncing Micro USB mobile devices.

The short 15cm cable length makes this an ideal charge cable for in-car use or to reduce clutter when syncing to your laptop. The slim Micro USB connector plugs into your device even while it's inside a protective case.

Designed and constructed for maximum durability, this high quality USB-A to Micro-B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 150mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUB15CMBK
Type USB to micro B cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 0.15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot