StarTech.com UUSBOTGRA 5in Right Angle Micro USB To USB OTG Host Adapter M/F

Standard range
Order Code:

19-9153

Brand: StarTech.com MPN: UUSBOTGRA EAN-13: 0065030857185
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/02/2025

The UUSBOTGRA Right Angle Micro USB On-The-Go Adaptor Cable from StarTech.com converts your Micro USB OTG capable Tablet or Smartphone into a USB On-The-Go host, and enables you to connect a USB peripheral device such as a flash drive, USB mouse or keyboard, making it perfect for hectic schedules and people who need to work while travelling.

The right angle Micro USB connector allows you to position the cable and the USB device in such a way that you can still access your mobile device comfortably with reduced strain on the connection.

This OTG adaptor cable is designed and constructed for maximum durability, to ensure dependable, long-lasting connections, and is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 127mm
  • Colour: Black
  • Connector A: USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Connector style: Straight to right angle
  • Product dimensions: 127 x 15 x 7mm
  • Manufacturer's part no. UUSBOTGRA

Note: This adaptor will only work with devices that support USB OTG.

Type Micro USB to USB OTG adaptor
Colour Black
Length 0.127m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot