Storm 1K12T101 Keypad 1000 Series 12 Key Telephone

Order Code:

78-0327

Brand: Storm MPN: 1K12T101

Discontinued


These silver-coloured 12-key telephone-style public use/outdoor environment keypads are vandal resistant and ideally suited for applications requiring toughness and resistance to water or dust.


  • 4 x 3 layout
  • 99.5mm long, 118.5mm wide, 11.1mm high
  • Metal casing and keytops
  • Engraved keytop characters
  • Gold on nickel plated FR4 contact PCB
  • Fully sealed to IP67
  • Storm 1000 Series
Type Keypad

Reviews


Be the first to submit a review

Trustpilot