Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toneluck MPN-S20001 2 Pole Latching PCB Switch

Order Code:  

78-0530

  Copy to clipboard
Brand: Toneluck  Copy to clipboard MPN: MPN-S2A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.00
25+ £1.67
100+ £1.40
500+ £1.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock1,813 due on 24/07/2024

A sub-miniature PCB mounting 2 pole latching push switch.


  • Designed for low current applications for use in industrial electronic equipment
  • Break before make (non-shorting) contacts
  • Pins are arranged on a 2.5mm pitch
  • DP contact
  • 100mA contact current
  • 30V DC contact voltage
  • 10 to +60°C operating temperature
  • 170gf operating force
  • Operating life 20000 ops
  • Height 9mm
  • Toneluck type MPN-S20001

A suitable round black push on knob (9 x 5mm) (78-0586) is available separately.
Type PCB switch
Contact Configuration DP
Max. Current 0.1A
Action N/A
Illumination Type None
Illumination Colour(s) N/A
Shaft Dimensions 2.8 x 2.8mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 May 2016 Question by: Rapid Customer | Product code: 78-0530
Q. Hello, Do you have buttons to fit this switch: Toneluck MPN-S20001 2 Pole Latching PCB Switch Order Code 78-0530 It has a 2.8x2.8mm shaft Best regards, Bjorn Andersson Service Engineer Address: BA Musikelektronik c/o Bjorn Andersson Bridgevagen 12 lgh 1106 142 66 Trangsund Sweden Phone: +46-(0)8-710 94 65 E-mail: info@bamusik.se Web: www.bamusikelektronik.se
A. Hi Bjorn, thank you for your question. Please see 78-0585.

Reviews


Be the first to submit a review