Site: Industry
Currency: GBP    
SunPower SPS G015-05 15W Enclosed Power Supply 5VDC 3A

SunPower SPS G015-05 15W Enclosed Power Supply 5VDC 3A

Sunpower
Order Code:

58-5577

Brand: Sunpower MPN: SPS G015-05 EAN-13: 4016138529982

Discontinued


The Sunpower SPS G015-05 is a 15W Single Output Enclosed Power Supply from the SPS-G015 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.3W when in Standby Mode.

A voltage input of 85 to 264V AC or 120V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 15W
  • Output voltage: 5V DC
  • Output current: 3A max
  • Efficiency: 77%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G015 Series
  • Manufacturer's part: Sunpower SPS-G015-05
Dimensions (L x W x H) 62 x 50.8 x 28mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Max. 5V DC
Output Voltage Min. N/A
Power Rating 15W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C