Christmas Opening Hours and Delivery Dates here

TDK-Lambda DPP Series DIN Rail Power Supply

TDK-Lambda Brand: TDK-Lambda

Each model can operate worldwide with a broad range of AC inputs from 85 to 264V AC without the need for pre-selecting the AC input range. In addition, these units will operate from a DC input ranging from 90 to 375V DC.

The power supplies feature a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE Marked.

The units are convection cooled and can operate at full output power over a wide temperature range of from -10°C to 71°C, with derating above 60°C. Typical operating efficiencies reach up to 87%. The units can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail.

  • Low cost
  • Universal input
  • NEC NFPA70 Class 2
  • UL508 listed
  • Class 1, Division 2 (ISA 12.12)
  • Applications are mainly industrial
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Dimensions Supply Voltage Range Number of Outputs Open Frame/DIN Rail Temperature Range
TDK-Lambda DPP25-5 DIN Rail Power Supply 25W 5V
TDK-Lambda DPP25-5 DIN Rail Power Supply 25W 5V
Extended range
Order code: 51-4649
MPN: DPP25-5

Available to back orderBack order, lead time 11 days
1+ £76.18
Price per unit Ex VAT
5V 5A 25W (L x W x H) 91 x 45 x 75mm 85 to 264 / 90 to 375V 1 DIN rail -25 to +70°C
TDK-Lambda DPP240-24-1 DIN Rail Power Supply 240W 24V 1-Phase
TDK-Lambda DPP240-24-1 DIN Rail Power Supply 240W 24V 1-Phase
Extended range
Order code: 51-4659
MPN: DPP240-24-1

1+ £76.02
Price per unit Ex VAT
24V 10A 240W (L x W x H) 126 x 83 x 125mm 85 to 265 / 120 to 370V 1 DIN rail -25 to +70°C
TDK-Lambda DPP240-24-3 DIN Rail Power Supply 240W 24V 3-Phase
TDK-Lambda DPP240-24-3 DIN Rail Power Supply 240W 24V 3-Phase
Extended range
Order code: 51-4664
MPN: DPP240-24-3

6 available to back orderBack-order availability date - 12/01/2026
1+ £237.15
Price per unit Ex VAT
TDK-Lambda DPP480-24-3 DIN Rail Power Supply 480W 24V 3-Phase
TDK-Lambda DPP480-24-3 DIN Rail Power Supply 480W 24V 3-Phase
Extended range
Order code: 51-4665
MPN: DPP480-24-3

3 available to back orderBack-order availability date - 12/01/2026
1+ £223.02
Price per unit Ex VAT
24V 20A 480W (L x W x H) 112 x 150 x 124mm 340 to 575 / 480 to 820V 1 DIN rail -25 to +70°C
Order codeMftrs Part No.
51-4649DPP25-5
51-4659DPP240-24-1
51-4663DPP120-24-3
51-4664DPP240-24-3
51-4665DPP480-24-3


Trustpilot