Site: Industry
Currency: GBP    
TDK-Lambda DPP240-24-1 DIN Rail Power Supply 240W 24V 1-Phase

TDK-Lambda DPP240-24-1 DIN Rail Power Supply 240W 24V 1-Phase

TDK-Lambda
Standard range
Order Code:

51-4659

Brand: TDK-Lambda MPN: DPP240-24-1 EAN-13: 4016138508819
Qty Unit Price (Ex VAT)
1+ £76.02
Price per unit Ex VAT
2 in stock, despatched same dayBack-order availability date - 12/04/2025

At 83 x 125 x 126mm, TDK-Lambda's DPP240-24-1 DIN rail PSU is compact and offers a single 240W 24V DC 10A output from a universal 85 to 265V AC / 120 to 370V DC 1-phase input.

The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked. Typical applications include industrial controls, factory automation and test and measurement.


  • Overcurrent protection
  • Overvoltage protection
  • Adjustable Output Voltage ±20%
  • Connections: Screw terminals
  • Dimensions 83(W) x 125(H) x 126(D)mm
  • Input voltage range 85 - 265V AC / 120 - 370V DC
  • Manufacturer part no. DPP240-24-1
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 10A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 240W
  • Specification DPP240-24
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP240-24-1
  • Weight 1000g
  • Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B

For more information on TDK-Lambda's DPP240-24-1 power supply, please see its datasheet.
Dimensions (L x W x H) 126 x 83 x 125mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 10A
Output Current Min. N/A
Output Voltage Max. 24V
Output Voltage Min. N/A
Power Rating 240W
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C